Need more?
| Quantity | Price |
|---|---|
| 1+ | RM3,098.590 |
Product Information
Product Overview
410-316 Nexys Video Board a complete ready-to-use digital circuit development platform based on the latest Artix-7™ FPGA from Xilinx®. With its large, high-capacity FPGA (Xilinx part number XC7A200T-1SBG484C), generous external memories, high-speed digital video ports and 24-bit audio codec, the Nexys Video is perfectly suited for audio and video processing applications. Several built-in peripherals, including Ethernet, USB-UART and a high bandwidth USB data transfer protocol expand the connectivity of the Nexys Video so that it can be cleanly integrated as a single component of a large system. The Nexys Video also includes provisions for direct human interaction with a connector for USB-HID devices, an OLED display and a vast assortment of switches, buttons and LEDs. Lastly, the FMC and Pmod connectors can be used to add virtually any functionality or connection interface your application demands. Supplied with EU and US plugs only - not UK.
- Programmable over JTAG, Quad-SPI Flash, microSD, and USB flash drive
- 512MB 400MHz (800MT/s) DDR3, 32MB Quad-SPI flash
- microSD card slot for non-volatile storage (card not included)
- Dedicated onboard USB port for JTAG programming and data transfers
- Powered from any 12V source (36W wall supply included)
- HDMI sink and HDMI source, Mini DisplayPort source, 24-bit Audio codec w/ four 3.5mm jacks
- 10/100/1000 Ethernet PHY with included unique MAC address
- Digilent parallel transfer interface (DTPI), Digilent serial peripheral interface (DSPI)
- 128x32 monochrome OLED display, 5 user push buttons, 8 user switches, 8 user LEDs
- USB HID host for mice and keyboards
Contents
Nexys Video Artix-7 FPGA, Custom Digilent cardboard packing, USB A to micro-B programming cable and one 12V, 3A wall power supply with US and EU adapters.
Notes
UK plug adapter not included.
Technical Specifications
Xilinx
Artix-7
FPGA
Nexys Video FPGA Board XC7A200T-1SBG484C
No SVHC (21-Jan-2025)
32bit
MicroBlaze
XC7A200T-1SBG484C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate