Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC572L-DISPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4749228
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,369.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,369.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC572L-DISPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4749228
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z2
Silicon Core NumberSPC572L64E3
Kit ContentsDiscovery Borad SPC572L64E3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC572L-DISP is a discovery kit for SPC572L line - with SPC572L64E3 MCU. This board helps the user to discover the SPC572L64E3 microcontroller with full access to CPUs, GPI/O's and peripherals such as CAN, FlexRay, LIN, UART at budget price. The discovery board includes a PLS debugger-programmer, two JTAG ports (2x7 - 0.1" and 2x5 0.05") and an extension headers array (4 x 37 pins) to connect prototyping boards or additional modules. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services.
- SPC572L64E3:Power Architecture®VLE compliant CPU core, single-precision floating-point operation
- 1568KB on-chip RWW flash memory. Supporting EEPROM emulation (32KB)
- 64KB general-purpose data SRAM
- System Memory Protection Unit (SMPU) Integrated programmer - debugger
- Board Supply: 12V (ext PSU) and USB
- Integrated programmer - debugger, 1 CAN port with transceiver
- 1 KLine with transceiver, 1 USB virtual COM port, 3 LEDs for user purpose
- 20MHz crystal
- GIPOs and pins accessible by a 4x37 0.1" pin grid array
- Board size 153 x 102mm
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
SPC5
Core Sub-Architecture
e200z2
Kit Contents
Discovery Borad SPC572L64E3
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
SPC572L64E3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001