Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFANNENBERG
Manufacturer Part NoPF43.000 (230V)Copy
Manufacturer Standard Lead Time6 weeks
Order Code1909157
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,210.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,210.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPF43.000 (230V)Copy
Manufacturer Standard Lead Time6 weeks
Order Code1909157
Technical Datasheet
Product Range-
Enclosure MaterialThermoplastic
Cooling Capacity-
External Height - Metric252mm
External Width - Metric252mm
External Depth - Metric119mm
External Height - Imperial9.92"
External Width - Imperial9.92"
External Depth - Imperial4.69"
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PF43.000 (230V) is a Filter Fan made of injection-moulded thermoplastic. Cut-out compatible with installation size-2 from the 3rd generation.
- IP54, IP55, NEMA-12 Protection rating
- UL94V-0 Flammability rating
- UV-resistant
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
252mm
External Height - Imperial
9.92"
External Depth - Imperial
4.69"
Enclosure Material
Thermoplastic
External Height - Metric
252mm
External Depth - Metric
119mm
External Width - Imperial
9.92"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75