Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232985BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1277474
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM125.620 |
| 5+ | RM124.530 |
| 10+ | RM123.440 |
| 20+ | RM123.320 |
| 50+ | RM120.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM125.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232985BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1277474
Technical Datasheet
Panel TypeRear Panel
Rack U Height2U
Panel MaterialSteel
Body ColourGrey
For Use With19" Rack Cases
External Height - Metric89.9mm
External Width - Metric436mm
External Height - Imperial3.54"
External Width - Imperial17.17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503-232985B is a 2U Rear Panel made of painted steel and is attached to the base by 4 screw fixings. It is suitable for use with 19-inch rack cases.
Applications
Industrial
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
19" Rack Cases
External Width - Metric
436mm
External Width - Imperial
17.17"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
2U
Body Colour
Grey
External Height - Metric
89.9mm
External Height - Imperial
3.54"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4