Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20848-601Copy
Manufacturer Standard Lead Time4 weeks
Order Code1371398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM212.890 |
| 5+ | RM211.400 |
| 10+ | RM209.910 |
| 20+ | RM208.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM212.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-601Copy
Manufacturer Standard Lead Time4 weeks
Order Code1371398
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourGrey
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric426.76mm
External Height - Imperial5.06"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20848-601 is a shielded Partial Front Panel made of front anodized aluminium and rear colourless chromated with bottom-hinged assembly. It is suitable for use with sub-racks (europacPRO) and cases (ratiopacPRO, propacPRO, compacPRO).
- Front panel can be unhinged at 135° opening angle
- Usable width is not restricted
- Mounts on horizontal rails
- U front panel with textile EMC gasket
Applications
Industrial
Notes
Front panel can be removed in opened position (<gt/>135°).
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
426.76mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
Grey
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547486