Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code4843902
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,599.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,599.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code4843902
Technical Datasheet
Processor Core TypeARM Cortex-A55, ARM Cortex M7, ARM Cortex M33
Core Numberi.MX 959
Silicon Family Namei.MX 9
Processor Speed1.8GHz
RAM Memory Size16GB
Kit ContentsNitrogen95 SMARC System On Module
Operating SystemAndroid, Buildroot Linux, FreeRTOS, Yocto Linux, QNX
Operating Temperature Range-40°C to +85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EZSMI-959-0816-00158-2 is a Nitrogen95 SMARC System-on-Module (SOM). It supports multiple cameras via dual MIPI-CSI with virtual channels, onboard image signal processor (500MP/s), and video encode up to 4K60P. Typical applications include medical devices, industrial HMI, marine equipment, test and measurement equipment, industrial vision and camera systems, smart commercial and industrial signage.
- ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33 processor core type
- 16GB RAM memory size
- CAN-FD, Ethernet, GPIO, I2C, I2S, PCIe, SPI, SDIO, UART, USB interfaces
- Operating temperature range from -40°C to +85°C
- 1.8GHz processor speed
- Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX operating system
- SMARC v2.2 compatible, robust software and board support
- Secure enclave and secure boot, high speed interfaces
- Personal support from design to manufacture, advanced vision pipeline
- Powerful heterogenous multiprocessing, high performance graphics and display
Technical Specifications
Processor Core Type
ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33
Silicon Family Name
i.MX 9
RAM Memory Size
16GB
Interfaces
CAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
i.MX 959
Processor Speed
1.8GHz
Kit Contents
Nitrogen95 SMARC System On Module
Operating System
Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001