Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-PR02Copy
Order Code1106608
Technical Datasheet
Product Range-
LED ColourRoyal Blue
Wavelength Typ460nm
Viewing Angle150°
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test700mA
Forward Voltage @ Test6.84V
Luminous Intensity @ Test-
Power Dissipation Pd500mW
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Wavelength Typ
460nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Colour
Royal Blue
Viewing Angle
150°
Forward Current If Max
700mA
Forward Voltage @ Test
6.84V
Power Dissipation Pd
500mW
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01