Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoKC DDLN31.13-6H7J-37-8E8G-200-R18
Order Code4656480
Product RangeSYNIOS P2222 Series
Technical Datasheet
8,000 In Stock
Need more?
8000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.380 |
| 10+ | RM1.120 |
| 100+ | RM1.070 |
| 500+ | RM1.020 |
| 1000+ | RM0.928 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoKC DDLN31.13-6H7J-37-8E8G-200-R18
Order Code4656480
Product RangeSYNIOS P2222 Series
Technical Datasheet
Product RangeSYNIOS P2222 Series
LED ColourCyan
Wavelength Typ495nm
Viewing Angle120°
Luminous Flux @ Test63lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test3.26V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Wavelength Typ
495nm
Luminous Flux @ Test
63lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
AEC-Q102
LED Colour
Cyan
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
3.26V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001