Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVTL01LGAWDSCopy
Order Code1498015
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVTL01LGAWDSCopy
Order Code1498015
Technical Datasheet
Product Range-
LED ColourDaylight White
Viewing Angle135°
Luminous Flux @ Test60lm
CCT6400K
Forward Current If Max350mA
Forward Voltage @ Test3.4V
Forward Current @ Test350mA
Power Dissipation Pd1W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Viewing Angle
135°
CCT
6400K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
1W
LED Colour
Daylight White
Luminous Flux @ Test
60lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077