Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8372UEFJ-ME2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4163360RL
Cut Tape4163360
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM14.120 | RM14.12 |
| Total Price | RM14.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM14.120 |
| 10+ | RM10.620 |
| 25+ | RM9.750 |
| 50+ | RM9.270 |
| 100+ | RM8.780 |
| 250+ | RM8.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8372UEFJ-ME2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4163360RL
Cut Tape4163360
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max50V
Output Current Max200mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSOP-J
No. of Outputs1Outputs
Switching Frequency-
Product Overview
BD8372UEFJ-ME2 is a LED source driver capable of withstanding high input voltage (50V MAX). The constant current output is set by either of two external resistors. It has built-in LED open/short protection, external resistance open/short protection and overvoltage protection that can achieve high reliability. It is possible to control all LEDs together and turn OFF even if LED causes short/open in a certain row when driving two or more LEDs by using multiple ICs. Application includes for automotive (Rear lamp, Interior light, etc.).
- 5.5V to 40V input voltage range, 200mA(max) output current
- ±8%(max) output current accuracy
- Variable form constant- current source, H/L current setting switch control
- LED open/short protection circuit integrated, ISET open/short protection circuit integrated
- Overvoltage mute and temperature protection function integrated
- Abnormal output detection and output functions (PBUS)
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
50V
Switching Frequency Typ
-
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Driver Case Style
HTSOP-J
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048