Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD94130MUF-ME2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4178066RL
Cut Tape4178066
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM36.970 | RM36.97 |
| Total Price | RM36.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM36.970 |
| 10+ | RM30.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD94130MUF-ME2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4178066RL
Cut Tape4178066
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max20V
Output Current Max80mA
Switching Frequency Typ20MHz
IC MountingSurface Mount
IC Case / PackageVQFN56FCV080-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleVQFN56FCV080-EP
No. of Outputs24Outputs
Switching Frequency20MHz
Product Overview
BD94130MUF-ME2 is an automotive LED driver series embedded 24- channel constant current driver with 12bit PWM dimming and max 8-line switch controllers. This device can set LED constant current value by setting external ISET resistor. Communication with μ-controller via SPI is feasible. Application includes cluster, centre infotainment display, other automotive backlights.
- Functional safety supportive automotive products
- Integrated 4/6/8-line switch controllers, SPI interface (cascade connection feasible)
- 12bit PWM dimming, LED constant current setting by ISET resistor
- Phase shift function, 6bit dot correct (50% to 100%)
- LED open detection and LED short detection, adjacent LEDCH short detection
- PGATE short protection, VINSW over voltage protection
- Slew rate control for PMOS gate driver, abnormality output FAILB pin
- Power supply voltage range from 3.0 to 5.5V, LEDCHn pin voltage (n = 1 to 24) is 20V
- Maximum LED output current is 80mA
- VQFN56FCV080 package, operating temperature range from -40°C to +125°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
20V
Switching Frequency Typ
20MHz
IC Case / Package
VQFN56FCV080-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
24Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
56Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN56FCV080-EP
Switching Frequency
20MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167