Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV78902DE0R2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4751709RL
Cut Tape4751709
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.510 | RM8.51 |
| Total Price | RM8.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.510 |
| 10+ | RM5.720 |
| 50+ | RM5.420 |
| 100+ | RM5.120 |
| 250+ | RM4.820 |
| 500+ | RM4.730 |
| 1000+ | RM4.630 |
| 2500+ | RM4.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78902DE0R2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4751709RL
Cut Tape4751709
Technical Datasheet
TopologyBoost, Buck, SEPIC
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max60V
Output Current Max-
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageWTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost, Buck, SEPIC
Input Voltage Min
3V
Output Voltage Max
60V
Switching Frequency Typ
400kHz
IC Case / Package
WTSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001