Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4163359RL
Cut Tape4163359
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.450 | RM6.45 |
| Total Price | RM6.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.450 |
| 10+ | RM4.300 |
| 50+ | RM4.050 |
| 100+ | RM3.790 |
| 250+ | RM3.560 |
| 500+ | RM3.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4163359RL
Cut Tape4163359
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3.135V
Input Voltage Max3.465V
Output Voltage Max20V
Output Current Max100mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageVQFN016V3030
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleVQFN016V3030
No. of Outputs3Outputs
Switching Frequency-
Product Overview
BD2801MUV-E2 is a built-in charge pump 3ch linear LED driver IC with a built-in charge pump power supply, allowing the output current of each channel to be adjusted by external resistors connected to the IREF pin. In addition, each ch can be controlled ON/OFF by inputting an external signal. It is suitable for R, G, and B LED driver IC for CIS type sensors. Application includes LED driver for CIS type sensor.
- 3.135V to 3.465V input voltage range, ±9.1% output current accuracy
- 100mA (DC) maximum output current
- Built-in charge pump power supply, 3ch independent ON/OFF
- 8-step current setting, IREF pin ground fault protection (IREF SCP)
- VQFN016V3030 package
- Operating temperature range from 0°C to 70°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
3.135V
Output Voltage Max
20V
Switching Frequency Typ
-
IC Case / Package
VQFN016V3030
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
LED Driver Type
-
Input Voltage Max
3.465V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
VQFN016V3030
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022