Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3405AXMK/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3118747RL
Cut Tape3118747
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.040 | RM4.04 |
| Total Price | RM4.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM4.040 |
| 10+ | RM2.620 |
| 100+ | RM2.200 |
| 500+ | RM2.110 |
| 1000+ | RM1.900 |
| 2500+ | RM1.890 |
| 5000+ | RM1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3405AXMK/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3118747RL
Cut Tape3118747
No. of Channels1Channels
Output Current Max1A
Output Voltage Max20V
IC Case / PackageTSOT-23
No. of Pins6Pins
Input Voltage Min3V
Input Voltage Max22V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyBuck, Constant Current
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Output Current1A
Output Voltage20V
Switching Frequency1.6MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
20V
No. of Pins
6Pins
Input Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Output Current
1A
Switching Frequency
1.6MHz
Output Current Max
1A
IC Case / Package
TSOT-23
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Buck, Constant Current
No. of Outputs
1Outputs
Output Voltage
20V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084