Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code1761507
Your Part Number
4,339 In Stock
Need more?
4,339 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM13.290 |
| 10+ | RM11.510 |
| 100+ | RM9.990 |
| 250+ | RM9.460 |
| 500+ | RM9.070 |
| 1000+ | RM8.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code1761507
Technical Datasheet
Connector to ConnectorMini CT Receptacle to Free End
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
Jacket ColourBlue
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2058943-3 is a 158.8mm 4-position 1-row white Cable Assembly with mini CT socket to free/stripped end connection. It is made of nylon housing and has pre-tin contact termination area plating and mating.
- 3A Maximum contact current rating
- 70VAC/VDC Operating voltage
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
- Crimp termination method to wire/cable
- With locking latch mating retention
Applications
Industrial
Technical Specifications
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Metric
158.8mm
Product Range
-
Cable Length - Imperial
6.25"
Jacket Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002151