Print Page
ILH-OP04-PCGR-SC221-WIR200.
LED Module, OSLON Pure 1010 4 PowerStar, Green, 566 nm, 1096 lm, Star
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OP04-PCGR-SC221-WIR200.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3768929
Product RangeOSLON Pure 1010 4 PowerStar
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM95.670 |
| 5+ | RM82.600 |
| 10+ | RM78.710 |
| 50+ | RM75.600 |
| 100+ | RM72.430 |
| 250+ | RM70.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM95.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OP04-PCGR-SC221-WIR200.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3768929
Product RangeOSLON Pure 1010 4 PowerStar
Technical Datasheet
Product RangeOSLON Pure 1010 4 PowerStar
LED ColourGreen
Wavelength Typ566nm
Luminous Flux @ Test1096lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max85°C
Luminous Flux @ Max-
Power Rating7.6W
Forward Current @ Test700mA
LED Module TypeBoard + LED
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSLON Pure 1010 4 PowerStar
Wavelength Typ
566nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (04-Feb-2026)
LED Colour
Green
Luminous Flux @ Test
1096lm
Power Module Configuration
Star
Operating Temperature Max
85°C
Power Rating
7.6W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008