Print Page
ILH-PC01-RED1-SC221-WIR200.
LED Module, 120° Angle, OSTAR Projection Compact 1 PowerStar Series, Red, 617 nm, 112 lm, 2.55 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-RED1-SC221-WIR200.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4723188
Product RangeOSTAR Projection Compact 1 PowerStar Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM67.950 |
| 5+ | RM61.140 |
| 10+ | RM57.210 |
| 50+ | RM54.910 |
| 100+ | RM52.330 |
| 250+ | RM41.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM67.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-RED1-SC221-WIR200.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4723188
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
Product RangeOSTAR Projection Compact 1 PowerStar Series
LED ColourRed
Wavelength Typ617nm
Luminous Flux @ Test112lm
Supply Voltage2.55V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating2.35W
Forward Current @ Test1A
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSTAR Projection Compact 1 PowerStar Series
Wavelength Typ
617nm
Supply Voltage
2.55V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
1A
SVHC
No SVHC (04-Feb-2026)
LED Colour
Red
Luminous Flux @ Test
112lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
2.35W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001