Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0706Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927356
Also Known AsGTIN UPC EAN: 4013674212231
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM90.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM90.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0706Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927356
Also Known AsGTIN UPC EAN: 4013674212231
Technical Datasheet
Torch TypeWorklight
Length-
Lamp Base Type-
Lumen Output350lm
Light Source3W COB LED & SMD LED
Beam Effective Distance40m
Lens Diameter-
Power SourceLithium-Polymer Battery, 3.7V, 1200mAh
Supply Voltage3.7V
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Power Rating3W
Product Range-
Plug TypeUSB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WL350R is a high-quality work light with a slimline design. This reliable luminaire fits seamlessly into the demanding working day and is perfect for work where reliable lighting is required.
- Thanks to the 3W COB LED, the lamp produces a pleasant white light
- The light achieves a brightness of 550 lux and 350 lumens with a colour temperature of 6,500K
- It also has a 3W SMD LED with spot focusing, which produces an intense white light with a colour temperature of 7,500K
- Two different LEDs allow you to work comfortably and precisely as required
- With many practical tricks, the WL350R is an absolute all-rounder, ideal for versatile end-users
- 360° rotatable joint and a 180° tiltable base for flexible light alignment
- Holding magnet in the base is used to fix and align the light on metallic objects
- Practical integrated belt clip makes it easy to attach the torch to your trousers, so that it is always to hand
- A hook that can be rotated 360° and folded out 180° offers an additional fastening option
- Leaves both hands free for work in the workshop, on the construction site or during assembly work
- Lithium rechargeable battery pack - charge and go
- Installed 3.7V lithium-polymer battery provides up to 7 hours of illumination
- Can be charged with a USB charger via the USB-C charging socket
- Practical charge monitoring display provides reliable information about the charge status
- Supplied with USB-C charging cable
Technical Specifications
Torch Type
Worklight
Lamp Base Type
-
Light Source
3W COB LED & SMD LED
Lens Diameter
-
Supply Voltage
3.7V
Power Rating
3W
Plug Type
USB
Length
-
Lumen Output
350lm
Beam Effective Distance
40m
Power Source
Lithium-Polymer Battery, 3.7V, 1200mAh
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132