Product Information
Product Overview
MTFDHBK128TDP-1AT12AIYY is a 2100AI solid-state drive (SSD) that uses a single-chip controller with a PCIe Gen3 interface connecting up to four PCIe lanes to Micron’s 3D TLC NAND Flash. The SSD is designed to use the PCIe interface efficiently during both READs and WRITEs while delivering bandwidth-focused, low-latency performance through the innovative non-volatile memory express protocol. SSD technology enables enhanced boot times, faster application load times, and reduced power consumption, and extended reliability. The 2100AI is ideally suited for industrial applications, which require mass storage in a very small footprint.
- PCIe Express base specification Rev 3.0, Gen3 x4 lanes, backward compatibility
- Retention JESD47 compliant:5 years at 55°C at 10% of TBW, 1 year at 55°C at MAX TBW
- Self-monitoring, analysis, and reporting technology (SMART) command set
- Power loss protection for data-at-rest
- Low power consumption- sleep: 3mW/5mW (PS4 and L1.2) BGA/M.2
- Micron redundant array of independent NAND (RAIN) technology, field upgradeable firmware
- 128GB density
- M.2 Type 2230 M-key, 22mm x 30mm x 2.0mm package
- Industrial operating temperature range from -40°C to +95°C
- 3 million hours MTTF
Technical Specifications
Internal
PCI Express 3.0 (x4), NVMe
3D TLC NAND
1100MB/s
200000
-
95°C
No SVHC (17-Dec-2015)
M.2 2230
128GB
AES 256-bit
500MB/s
130000
-40°C
2100AI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate