Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-43ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4703249
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM743.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM743.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-43ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4703249
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage5V
Interface TypeI2C, RS-232, RS-485, SPI, UART
Display Brightness450cd/m²
TouchscreenCapacitive Touch
Module Size132.7mm x 93.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout6 Way FPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
-
Interface Type
I2C, RS-232, RS-485, SPI, UART
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
6 Way FPC
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
450cd/m²
Module Size
132.7mm x 93.5mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001