Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORGE
Manufacturer Part NoFN1-1001W4SM00BWCopy
Manufacturer Standard Lead Time10 weeks
Order Code2706003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM30.430 |
| 10+ | RM23.790 |
| 25+ | RM21.890 |
| 50+ | RM20.390 |
| 100+ | RM18.650 |
| 500+ | RM16.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM30.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-1001W4SM00BWCopy
Manufacturer Standard Lead Time10 weeks
Order Code2706003
Technical Datasheet
LED ColourWhite
Forward Current If20mA
Forward Voltage7.6V
Luminous Intensity1.16cd
No. of Digits / Alpha1
Character Size25mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FN1-1001W4SM00BW from Forge is a common cathode 25mm single digit white 7 segment display. It is ideal for use in applications requiring the display of high definition numeric digits such as audio equipment, domestic appliances and digital clocks.
- High intensity white LED display, right hand decimal point
- Black face for maximum contrast
- White diffused segment in off-state
- Pulse forward current of 100mA at 0.1 duty cycle at 1KHz
- DC forward current of 25mA
- Chromaticity co-ordinates x=0.30, y=0.30
- Maximum forward voltage of 6.8V
- Typical luminous intensity, Iv of 1160mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
White
Forward Voltage
7.6V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
1.16cd
Character Size
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008