Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605GX-EWPCopy
Manufacturer Standard Lead Time20 weeks
Order Code2218978
Product RangeMCOB21605GX
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM111.670 |
| 5+ | RM106.920 |
| 10+ | RM99.790 |
| 50+ | RM94.760 |
| 100+ | RM92.440 |
| 250+ | RM88.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM111.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605GX-EWPCopy
Manufacturer Standard Lead Time20 weeks
Order Code2218978
Product RangeMCOB21605GX
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage3V to 5V
Interface TypeParallel
Character Size5.57mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Product RangeMCOB21605GX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB21605GX-EWP is a 16-character x 2 lines Alphanumeric OLED Display with parallel interface and SSD1311 controller.
- Character: 16 x 2
- 1/16 Duty
- Viewing Area: 58.22x13.52mm
- Module Size: 80x36x9.7mm
- Dot Size: 0.57mm x 0.67mm
- Dot pitch: 0.6mm x 0.7mm
- Controller: SSD1311 or equivalent
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
85°C
Product Range
MCOB21605GX
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308