Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064DY-WMCopy
Manufacturer Standard Lead Time20 weeks
Order Code3154954
Your Part Number
25 In Stock
50 more incoming. You can reserve stock now
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM137.510 |
| 5+ | RM128.970 |
| 10+ | RM120.320 |
| 50+ | RM112.690 |
| 100+ | RM110.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM137.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064DY-WMCopy
Manufacturer Standard Lead Time20 weeks
Order Code3154954
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size82.5mm x 19mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Resolution: 256x64
- Module size: 82.5x19x1.6mm
- Panel size: 60.5x19x1.6mm
- Active Area: 51.18x12.78mm
- Pixel Pitch: 0.20x0.20mm
- Pixel size: 0.18x0.18mm
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3V
Module Size
82.5mm x 19mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004423