Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSA-LXH1025G8Y1I1DCopy
Manufacturer Standard Lead Time18 weeks
Order Code2062328
Your Part Number
3,237 In Stock
Need more?
3,237 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.140 |
| 10+ | RM13.920 |
| 25+ | RM13.070 |
| 50+ | RM12.220 |
| 100+ | RM11.360 |
| 500+ | RM10.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXH1025G8Y1I1DCopy
Manufacturer Standard Lead Time18 weeks
Order Code2062328
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs10LEDs
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Display Size60.8mm x 5mm
Luminous Intensity / ColourR 15mcd, G 10mcd / Y 10mcd
Forward Voltage / ColourR 2V, G 2.2V, Y 2.1V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSA-LXH1025G8Y1I1D from Lumex is a through hole, diffused multicolour 10 element LED array bar. The LED position from 1 to 8 in LED bar are of green colour, 9th LED is yellow and 10th is of red colour.
- Forward voltage of 2.0V for red, 2.1V for yellow and 2.2V for green
- Forward current (If) is 20mA
- Luminous intensity of 15mcd for red, 10mcd for green and 10mcd for yellow
- viewing angle of 110°
- Power dissipation of 105mW
- Peak wavelength of 635nm for red, 565nm for green and 585nm for yellow
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Colour
R 15mcd, G 10mcd / Y 10mcd
Product Range
-
No. of LEDs
10LEDs
Display Size
60.8mm x 5mm
Forward Voltage / Colour
R 2V, G 2.2V, Y 2.1V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003066