Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3308-207F LED, Green, SMD, 1210 [3528 Metric], 2 mA, 1.8 V, 570 nm](https://my.element14.com/productimages/standard/en_GB/4256557-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3308-207FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4256557RL
Cut Tape4256557
Product RangeMicroLED 597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.280 | RM5.28 |
| Total Price | RM5.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.280 |
| 10+ | RM3.730 |
| 25+ | RM3.410 |
| 50+ | RM3.080 |
| 100+ | RM2.750 |
| 500+ | RM2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3308-207FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4256557RL
Cut Tape4256557
Product RangeMicroLED 597 Series
LED ColourGreen
LED MountingSMD
LED Case Size1210 [3528 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity6.28mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1210 [3528 Metric]
Forward Voltage
1.8V
Luminous Intensity
6.28mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
MicroLED 597 Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131