Print Page
2,739 In Stock
1,000 more incoming. You can reserve stock now
2,739 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.310 |
| 10+ | RM1.280 |
| 25+ | RM1.260 |
| 50+ | RM1.240 |
| 100+ | RM1.140 |
| 500+ | RM1.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503D-WAN-CCBEB151Copy
Manufacturer Standard Lead Time8 weeks
Order Code2839895
Product RangeC503D-WAN
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity48cd
Viewing Angle15°
Lens ShapeRound
Product RangeC503D-WAN
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The C503D-WAN-CCBEB151 is a cool white offers superior light output for excellent readability in sunlight and dependable performance. The LED features 15° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
LED Colour
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
15°
Product Range
C503D-WAN
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
48cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032