Need more?
| Quantity | Price |
|---|---|
| 1+ | RM304.04 |
Product Information
Product Overview
16LT6-PRIVACY-SCREEN is a simple and effective privacy screen that protects your 16" laptop display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The unique flip-over design allows you to easily share content and use the touchscreen without uninstalling the filter. Simple installation using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:10) laptop display
- Unique flip-over design allows seamless access to the touchscreen without removing the filter
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips, slide mounting tabs or flip-over tabs
- Designed for laptop displays that have raised bezels
- 2 year manufacturer warranty
Contents
Privacy screen, Set of adhesive strips, Set of mounting tabs, 2 flip-up tabs, Lifting tab, Plastic sleeve, Wiping cloth, Cardboard insert, Quick-start guide.
Technical Specifications
Privacy Filter
216mm
-
Plastic
383mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate