Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1051A1Copy
Manufacturer Standard Lead Time1 weeks
Order Code2766463
Product Range1051A
Your Part Number
74 In Stock
Need more?
74 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM37.770 |
| 5+ | RM35.720 |
| 10+ | RM31.470 |
| 20+ | RM28.730 |
| 50+ | RM24.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1051A1Copy
Manufacturer Standard Lead Time1 weeks
Order Code2766463
Product Range1051A
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.9mA
Product Range1051A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051A1 from Chicago Miniature Lighting is a red colour non-relampable non-relampable neon indicator light. It will snap-fit into Ø.500/0.505inch hole in panels.
- 0.020/0.100inch thickness
- 22AWG (105°C) 4.40/4.80 long, stripped 0.430/0.570 wire leads
- Nylon lens, polished stainless steel bezel, white nylon housing
- 208VAC to 250VAC voltage rating
- UL E20325, CSA LR13346 recognised
Applications
Signalling
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Red
Lens Shape
Dome
Product Range
1051A
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.9mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1051A1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216