Print Page
Image is for illustrative purposes only. Please refer to product description.
4,568 In Stock
Need more?
4541 Delivery in 3-4 Business Days(UK stock)
27 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM14.390 |
10+ | RM9.480 |
25+ | RM8.950 |
50+ | RM8.420 |
100+ | RM7.890 |
500+ | RM7.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No570-0100-132F
Order Code1306019
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColourR 30mA, Y 30mA, G 25mA
Luminous Intensity / ColourR 12.6mcd, Y 12.6mcd, G 8.7mcd
Forward Voltage / ColourR 2V, Y 2.1V, G 2.1V
Viewing Angle38°
Height10.16mm
Width5.08mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 570-0100-132F is a 2mm red/yellow/green PCB LED Lamp with tinted diffused lens. It has tri-level housing and 1.78mm LED centreline.
- Right angle viewing
- Cathode left polarity
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
R 30mA, Y 30mA, G 25mA
Forward Voltage / Colour
R 2V, Y 2.1V, G 2.1V
Height
10.16mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity / Colour
R 12.6mcd, Y 12.6mcd, G 8.7mcd
Viewing Angle
38°
Width
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012