Print Page
ILH-8M01-85SL-SC201-WIR200
IR Emitter Module, 8 Chip, 850 nm, 120° (±60°) Radiance Angle, Star PCB, M3 Holes, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-8M01-85SL-SC201-WIR200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4157438
Product RangeStanley 1 IR PowerStar Double Stack Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM69.270 |
| 5+ | RM58.510 |
| 10+ | RM54.530 |
| 50+ | RM51.320 |
| 100+ | RM48.200 |
| 250+ | RM44.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM69.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-8M01-85SL-SC201-WIR200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4157438
Product RangeStanley 1 IR PowerStar Double Stack Series
Technical Datasheet
IR Emitter Module Type8 Chip IR Module
Product RangeStanley 1 IR PowerStar Double Stack Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)440mW/Sr
Forward Voltage Range2.4V to 3.6V
Radiance Angle120° (±60°)
Maximum Current per Chip1A
Reverse Voltage Vr-
IR Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IR Emitter Module Type
8 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
2.4V to 3.6V
Maximum Current per Chip
1A
IR Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +125°C
Product Range
Stanley 1 IR PowerStar Double Stack Series
Radiant Intensity (Ie)
440mW/Sr
Radiance Angle
120° (±60°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001