Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR-XD-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4666437RL
Cut Tape4666437
Product RangeOCL-480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM87.050 | RM87.05 |
| Total Price | RM87.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM87.050 |
| 5+ | RM85.390 |
| 10+ | RM83.730 |
| 50+ | RM77.820 |
| 100+ | RM76.450 |
| 250+ | RM67.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR-XD-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4666437RL
Cut Tape4666437
Product RangeOCL-480 Series
Technical Datasheet
Peak Wavelength1100nm
Angle of Half Intensity-
Diode Case StyleSMD
Radiant Intensity (Ie)95mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)700mA
Forward Voltage VF Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max65°C
Automotive Qualification Standard-
Product RangeOCL-480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
1100nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
700mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
95mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.5V
Operating Temperature Max
65°C
Product Range
OCL-480 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001