Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 4172B-BB2CA2 Infrared Emitter, 860 nm, 60 °, 0606 [1616 Metric], 355 mW/Sr](https://my.element14.com/productimages/standard/en_GB/4666510-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4172B-BB2CA2Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4666510RL
Cut Tape4666510
Product RangeOSLON P1616 Lens Series
Also Known AsSFH4172B_BB2CA2___S______, Q65113A6122
Your Part Number
680 In Stock
Need more?
680 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.300 | RM10.30 |
| Total Price | RM10.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.300 |
| 10+ | RM7.430 |
| 25+ | RM6.830 |
| 50+ | RM6.290 |
| 100+ | RM5.720 |
| 500+ | RM4.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4172B-BB2CA2Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4666510RL
Cut Tape4666510
Product RangeOSLON P1616 Lens Series
Also Known AsSFH4172B_BB2CA2___S______, Q65113A6122
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity60°
Diode Case Style0606 [1616 Metric]
Radiant Intensity (Ie)355mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 4172B-BB2CA2 is an OSLON® P1616 lens. This high power infrared emitter is suitable for access control & security, authentication, eye, face and hand tracking, factory automation, home & building automation, medical lighting applications.
- ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR light source with high efficiency and clear silicone package
- 1000mA forward current at TA = 25°C
- 5V max reverse voltage
- Operating temperature range from -40°C to 105°C
- 860nm typ peak wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
- 850nm typ centroid wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
- 33nm typ spectral bandwidth at 50% Irel,max (FWHM)
- 65° half angle, 1.95V max forward voltage, 975mW total radiant flux (F = 1A, tp = 100 µs)
- 355mW/sr radiant intensity at IF = 1A; tp = 10ms
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
0606 [1616 Metric]
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
355mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.95V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001