Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAERD-N2DB-00010Copy
Manufacturer Standard Lead Time30 weeks
Order Code4171258
Your Part Number
13,576 In Stock
Need more?
13,576 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM4.130 |
| 10+ | RM2.890 |
| 25+ | RM2.640 |
| 50+ | RM2.380 |
| 100+ | RM2.120 |
| 500+ | RM1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAERD-N2DB-00010Copy
Manufacturer Standard Lead Time30 weeks
Order Code4171258
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity20°
Diode Case StyleSMD
Radiant Intensity (Ie)80mW/Sr
Rise Time15ns
Fall Time tf25ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
20°
Radiant Intensity (Ie)
80mW/Sr
Fall Time tf
25ns
Forward Voltage VF Max
1.95V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361