94 Product Results Found for "EATON"
All Filters
Expand Filters
Manufacturer
(94)
Capacitance
(2)
(5)
(1)
(4)
(9)
(5)
(7)
(2)
Capacitance Tolerance
(94)
Voltage(DC)
(1)
(24)
(26)
(19)
(21)
(3)
Capacitor Case / Package
(94)
ESR
(3)
(3)
(3)
(3)
(7)
(2)
(4)
(1)
Lifetime @ Temperature
(8)
(51)
(35)
Product Diameter
(25)
(18)
(51)
Product Height
(8)
(4)
(13)
(10)
(34)
(14)
(11)
Operating Temperature Min
(43)
(51)
Operating Temperature Max
(51)
(43)
Packaging
(94)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM6.570 10+RM4.240 50+RM3.260 100+RM2.960 200+RM2.740 More Pricing... | 470µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | - | - | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM7.910 10+RM5.130 50+RM3.980 100+RM3.610 200+RM3.540 More Pricing... | 56µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | - | - | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 5+RM8.290 50+RM5.020 250+RM4.080 500+RM3.660 1000+RM3.410 More Pricing... | 330µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 10mm | - | - | 10.2mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM8.580 10+RM5.770 50+RM4.470 100+RM4.080 200+RM3.810 More Pricing... | 47µF | ± 20% | 80V | Radial Can - SMD | 0.033ohm | 4000 hours @ 125°C | 10mm | - | - | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM6.220 10+RM4.010 50+RM3.080 100+RM2.800 200+RM2.560 More Pricing... | 33µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | 4000 hours @ 125°C | 8mm | - | - | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM3.660 50+RM1.840 100+RM1.670 250+RM1.510 500+RM1.340 More Pricing... | 68µF | ± 20% | 25V | Radial Can - SMD | 0.05ohm | 4000 hours @ 125°C | 6.3mm | - | - | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 10+RM3.230 100+RM1.960 500+RM1.590 1000+RM1.430 2700+RM1.330 More Pricing... | 100µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 135°C | 6.3mm | - | - | 7.5mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM4.880 50+RM2.360 100+RM2.120 250+RM2.080 500+RM2.040 More Pricing... | 180µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 6.3mm | - | - | 7.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 10+RM3.530 100+RM2.140 500+RM1.740 2500+RM1.560 3600+RM1.450 More Pricing... | 10µF | ± 20% | 63V | Radial Can - SMD | 0.12ohm | 2000 hours @ 135°C | 6.3mm | - | - | 6mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 5+RM10.940 50+RM6.620 250+RM5.390 500+RM4.840 1000+RM4.500 More Pricing... | 68µF | ± 20% | 63V | Radial Can - SMD | 0.022ohm | 4000 hours @ 135°C | 10mm | - | - | 10.2mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM3.000 50+RM1.390 100+RM1.250 250+RM1.120 500+RM0.979 More Pricing... | 27µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 4000 hours @ 125°C | 6.3mm | - | - | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM7.590 10+RM4.970 50+RM3.830 100+RM3.030 200+RM2.930 More Pricing... | 470µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 125°C | 10mm | - | - | 12.3mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM4.090 50+RM1.950 100+RM1.750 250+RM1.720 500+RM1.680 More Pricing... | 47µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 4000 hours @ 125°C | 6.3mm | - | - | 7.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM9.160 5+RM7.620 10+RM6.080 25+RM5.430 50+RM4.780 More Pricing... | 470µF | ± 20% | 35V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | - | - | 16.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM5.900 10+RM3.780 50+RM2.900 100+RM2.630 200+RM2.500 More Pricing... | 68µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 8mm | - | - | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM3.440 50+RM1.610 100+RM1.450 250+RM1.310 500+RM1.160 More Pricing... | 22µF | ± 20% | 50V | Radial Can - SMD | 0.08ohm | 4000 hours @ 125°C | 6.3mm | - | - | 5.8mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 5+RM12.620 50+RM7.630 250+RM6.200 500+RM5.570 1000+RM5.180 More Pricing... | 82µF | ± 20% | 63V | Radial Can - SMD | 0.022ohm | 4000 hours @ 135°C | 10mm | - | - | 10.2mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM17.300 10+RM10.460 50+RM8.520 100+RM7.650 200+RM7.120 More Pricing... | 150µF | ± 20% | 63V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | 10mm | - | - | 16.5mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM3.360 50+RM1.570 100+RM1.390 250+RM1.240 500+RM1.080 More Pricing... | 22µF | ± 20% | 63V | Radial Can - SMD | 0.08ohm | 4000 hours @ 125°C | 6.3mm | - | - | 7.5mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 5+RM12.310 50+RM7.450 250+RM6.050 500+RM5.430 1000+RM5.060 More Pricing... | 560µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 10mm | - | - | 10.2mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM7.320 10+RM4.780 50+RM3.700 100+RM3.350 200+RM3.060 More Pricing... | 82µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 10mm | - | - | 10.2mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 10+RM2.970 100+RM1.800 500+RM1.470 2500+RM1.320 3600+RM1.220 More Pricing... | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 2000 hours @ 135°C | 6.3mm | - | - | 6mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 5+RM6.000 50+RM3.630 250+RM2.950 500+RM2.650 1000+RM2.470 More Pricing... | 150µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 10mm | - | - | 10.2mm | -55°C | 135°C | EHCSA Series | AEC-Q200 | ||||||
Each | 1+RM5.400 10+RM3.450 50+RM2.630 100+RM2.370 200+RM2.330 More Pricing... | 150µF | ± 20% | 35V | Radial Can - SMD | 0.027ohm | 4000 hours @ 125°C | 8mm | - | - | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||
Each | 1+RM4.510 10+RM2.930 50+RM2.260 100+RM2.040 200+RM1.850 More Pricing... | 47µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | 4000 hours @ 125°C | 8mm | - | - | 9.7mm | -40°C | 125°C | EHBSA Series | AEC-Q200 | ||||||