Print Page
EHBSA025M6800606T
Hybrid Aluminium Electrolytic Capacitor, V-Chip, 68 µF, ± 20%, 25 V, Radial Can - SMD, 0.05 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHBSA025M6800606TCopy
Manufacturer Standard Lead Time20 weeks
Order Code4587227
Product RangeEHBSA Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.960 |
| 50+ | RM1.920 |
| 100+ | RM1.720 |
| 250+ | RM1.570 |
| 500+ | RM1.410 |
| 1200+ | RM1.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEHBSA025M6800606TCopy
Manufacturer Standard Lead Time20 weeks
Order Code4587227
Product RangeEHBSA Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEHBSA Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
68µF
Voltage(DC)
25V
ESR
0.05ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
EHBSA Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001