Need more?
| Quantity | Price |
|---|---|
| 1+ | RM104.000 |
| 10+ | RM79.610 |
| 50+ | RM64.790 |
| 100+ | RM61.480 |
| 250+ | RM60.260 |
| 500+ | RM59.030 |
Product Information
Product Overview
KEMET's ALS36/37 Series of screw terminal capacitors meets the requirements of the North American market. This range offers high CV per unit volume coupled with high ripple currents and long-life performance. KEMET's ALS36/37 Series of capacitors is designed for industrial and commercial applications such as switch mode power supplies (SMPS), uninterruptible power supply (UPS) systems, variable speed drives, frequency inverters, welding equipment, and energy storage in pulse discharge applications.
- Imperial case sizes and terminals for the North American market
- Long life, up to 20,000 hours at +85°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- Customer made designs available upon request
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
10000µF
-
Screw
Polar
34.93mm
12.7mm
15.6A
85°C
No SVHC (04-Feb-2026)
50V
-10%, +30%
11000 hours @ 85°C
ALS36 Series
79.38mm
0.024ohm
-40°C
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate