0
0 ItemsRM0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
8820805

RoHS

Each
1+RM197.870
3+RM183.830
5+RM169.780
10+RM155.730
20+RM151.280
More Pricing...
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.027ohm
8.1A
-40°C
85°C
2456309

RoHS

Each
1+RM269.500
5+RM217.870
24+RM193.950
72+RM182.670
120+RM177.400
680µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS60 Series
51mm
105mm
22.2mm
0.441ohm
8.1A
-40°C
85°C
2456324

RoHS

Each
1+RM243.080
5+RM218.760
24+RM205.810
72+RM191.230
120+RM178.260
680µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS61 Series
51mm
105mm
22.2mm
0.441ohm
8.1A
-40°C
85°C
4704939

RoHS

Each
1+RM76.950
2+RM65.860
3+RM58.280
5+RM54.620
10+RM51.730
More Pricing...
10000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
35.7mm
105mm
12.7mm
0.03ohm
8.1A
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account