Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41560A8109MCopy
Order Code4704939
Product RangeB41560 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB41560A8109MCopy
Order Code4704939
Product RangeB41560 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB41560 Series
Product Diameter35.7mm
Product Height105mm
Lead Spacing12.7mm
ESR0.03ohm
Ripple Current8.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35.7mm
Lead Spacing
12.7mm
Ripple Current
8.1A
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B41560 Series
Product Height
105mm
ESR
0.03ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
