0
0 ItemsRM0.00

Metallized PET Stacked General Purpose Film Capacitors :

910 Products Found
Find a huge range of Metallized PET Stacked General Purpose Film Capacitors at element14 Malaysia. We stock a wide range of General Purpose Film Capacitors, such as Metallized PET Stacked, Metallized PET, Metallized PP & Metallized PPS Stacked General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Multicomp Pro & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1692372

RoHS

Each
1+RM2.870
50+RM1.370
100+RM1.240
250+RM1.120
500+RM0.998
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750878

RoHS

Each
5+RM1.280
50+RM0.540
250+RM0.477
500+RM0.374
1000+RM0.344
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9752951

RoHS

Each
10+RM0.745
100+RM0.477
500+RM0.374
2500+RM0.314
4000+RM0.293
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750932

RoHS

Each
1+RM3.460
50+RM1.670
100+RM1.510
250+RM1.370
500+RM1.230
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM1.670
50+RM0.716
250+RM0.631
500+RM0.500
1000+RM0.458
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750983

RoHS

Each
5+RM1.760
50+RM0.738
250+RM0.652
500+RM0.530
1000+RM0.452
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429346

RoHS

Each
10+RM2.060
100+RM1.420
500+RM1.140
1000+RM1.060
2000+RM0.958
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2525313

RoHS

Each
5+RM16.330
50+RM9.670
250+RM8.730
500+RM8.410
1000+RM8.170
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2429336

RoHS

Each
10+RM0.622
100+RM0.556
500+RM0.436
1000+RM0.399
3500+RM0.323
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2797828

RoHS

Each
10+RM0.793
100+RM0.512
500+RM0.401
2500+RM0.338
4000+RM0.316
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1679412

RoHS

Each
10+RM1.570
100+RM0.971
500+RM0.781
1000+RM0.719
2000+RM0.668
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679423

RoHS

Each
10+RM1.440
100+RM0.888
500+RM0.715
1000+RM0.660
2000+RM0.607
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2429347

RoHS

Each
10+RM0.655
100+RM0.585
500+RM0.459
1000+RM0.412
3500+RM0.365
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2525325

RoHS

Each
5+RM1.600
50+RM0.688
250+RM0.607
500+RM0.480
1000+RM0.446
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429338

RoHS

Each
10+RM0.801
100+RM0.711
500+RM0.562
1000+RM0.515
3500+RM0.452
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2747964

RoHS

Each
10+RM1.860
50+RM1.780
100+RM1.700
500+RM1.410
1400+RM1.300
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
1685476

RoHS

Each
5+RM1.100
50+RM0.760
250+RM0.641
500+RM0.574
1000+RM0.526
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
1679418

RoHS

Each
10+RM0.962
100+RM0.711
500+RM0.575
1000+RM0.528
2000+RM0.487
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1200753

RoHS

Each
1+RM7.800
10+RM5.190
50+RM4.140
100+RM3.830
200+RM3.550
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
1679402

RoHS

Each
10+RM1.460
100+RM0.902
500+RM0.726
1000+RM0.668
2000+RM0.631
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2525326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.631
100+RM0.556
500+RM0.440
2500+RM0.403
6400+RM0.314
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2525318

RoHS

Each
5+RM1.700
50+RM0.753
250+RM0.671
500+RM0.534
1000+RM0.495
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429342

RoHS

Each
10+RM0.607
100+RM0.535
500+RM0.422
1000+RM0.382
3000+RM0.332
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2797819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM1.360
50+RM0.585
250+RM0.519
500+RM0.408
1500+RM0.371
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1679445

RoHS

Each
10+RM0.795
100+RM0.585
500+RM0.473
1000+RM0.408
2000+RM0.403
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1-25 of 910 items
of 37 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account