Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1837322161Copy
Manufacturer Standard Lead Time13 weeks
Order Code4143598
Product RangeMKP1837 Series
Your Part Number
416 In Stock
Need more?
416 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.400 |
| 50+ | RM4.590 |
| 100+ | RM4.210 |
| 250+ | RM3.920 |
| 500+ | RM3.630 |
| 1500+ | RM3.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1837322161Copy
Manufacturer Standard Lead Time13 weeks
Order Code4143598
Product RangeMKP1837 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 1%
Voltage(AC)100V
Typical ApplicationsPulse
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.5mm
dv/dt Rating390V/µs
Product Width5.5mm
Product Height7mm
Product RangeMKP1837 Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Voltage(AC)
100V
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
dv/dt Rating
390V/µs
Product Height
7mm
Product Diameter
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Typical Applications
Pulse
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.5mm
Product Width
5.5mm
Product Range
MKP1837 Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MKP1837322161
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004