0
0 ItemsRM0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760214

RoHS

Each
1+RM1,700.120
5+RM1,612.880
10+RM1,525.640
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
3760218

RoHS

Each
1+RM1,246.280
5+RM1,197.070
10+RM1,147.860
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
1170µohm
136mm
-
-
282mm
C44U-M Series
-40°C
85°C
3760230

RoHS

Each
1+RM1,397.420
5+RM1,308.800
10+RM1,220.170
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
3760211

RoHS

Each
1+RM1,035.850
5+RM1,015.140
10+RM994.420
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
-
-
232mm
C44U-M Series
-40°C
85°C
3760223

RoHS

Each
1+RM1,220.620
5+RM1,147.010
10+RM1,073.390
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
-
-
282mm
C44U-M Series
-40°C
85°C
3760219

RoHS

Each
1+RM1,510.180
5+RM1,425.980
10+RM1,341.780
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
950µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
3760226

RoHS

Each
1+RM1,417.050
5+RM1,347.870
10+RM1,278.690
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
780µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
3760217

RoHS

Each
1+RM1,031.830
5+RM1,011.200
10+RM990.560
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
C44U-M Series
-40°C
85°C
3760225

RoHS

Each
1+RM1,380.240
5+RM1,352.640
10+RM1,325.040
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
1000µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
4176432

RoHS

Each
1+RM1,752.630
5+RM1,717.580
10+RM1,682.530
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
0
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
C44U-T Series
-40°C
85°C
4813731

RoHS

Each
1+RM4,776.260
5+RM4,680.740
10+RM4,585.210
Metallized PP
-
5300µF
± 10%
DC Filter
Stud Mount - M10
1000V
-
Screw
-
-
-
100A
470µohm
-
176mm
166mm
262.5mm
FFPP Series
-40°C
85°C
3760229

RoHS

Each
1+RM1,228.980
5+RM1,159.410
10+RM1,089.830
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
-
-
282mm
C44U-M Series
-40°C
85°C
3760228

RoHS

Each
1+RM923.880
5+RM905.410
10+RM886.930
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
1150µohm
136mm
-
-
232mm
C44U-M Series
-40°C
85°C
3760220

RoHS

Each
1+RM1,295.080
5+RM1,269.180
10+RM1,243.280
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
750µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
4872067

RoHS

Each
1+RM2,717.750
5+RM2,130.020
10+RM1,905.980
Metallized PP
Can
800µF
± 10%
DC Link, Drives
Stud Mount - M12
2kV
GRADE III (Test Condition B)
Screw
32mm
-
9kA
100A
0.0011ohm
136mm
-
-
345mm
B25680B Series
-40°C
75°C
4872064

RoHS

Each
1+RM1,524.590
5+RM1,194.880
10+RM1,069.200
Metallized PP
Can
1000µF
± 10%
DC Link, Drives
Stud Mount - M12
1.32kV
-
Screw
-
-
8.8kA
100A
0.0016ohm
116mm
-
-
273mm
B25620B Series
-55°C
75°C
4176433

RoHS

Each
1+RM2,651.850
5+RM2,610.160
10+RM2,568.470
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
0
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
350mm
C44U-T Series
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account