Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25620B1108K323Copy
Order Code4872064
Product RangeB25620B Series
Also Known AsB25620B1108K323
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,524.590 |
| 5+ | RM1,194.880 |
| 10+ | RM1,069.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,524.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25620B1108K323Copy
Order Code4872064
Product RangeB25620B Series
Also Known AsB25620B1108K323
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1000µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, Drives
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.32kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current8.8kA
RMS Current (Irms)100A
ESR0.0016ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height273mm
Ripple Current-
Output (kvar)-
Product RangeB25620B Series
Operating Temperature Min-55°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000µF
Typical Applications
DC Link, Drives
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
8.8kA
ESR
0.0016ohm
Product Length
-
Product Height
273mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.32kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
100A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25620B Series
Operating Temperature Max
75°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
