Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No941C20W1K-FCopy
Manufacturer Standard Lead Time30 weeks
Order Code1832255
Product Range941C Series
Your Part Number
3,305 In Stock
Need more?
3,305 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM72.170 |
| 5+ | RM65.790 |
| 10+ | RM61.290 |
| 20+ | RM58.700 |
| 40+ | RM55.720 |
| 54+ | RM52.520 |
| 270+ | RM49.750 |
| 540+ | RM48.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM72.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No941C20W1K-FCopy
Manufacturer Standard Lead Time30 weeks
Order Code1832255
Product Range941C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / Package-
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating754V/µs
Peak Current754A
RMS Current (Irms)19.4A
ESR5000µohm
Product Diameter-
Product Length54mm
Product Width45.6mm
Product Height-
Ripple Current-
Output (kvar)-
Product Range941C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
754A
ESR
5000µohm
Product Length
54mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Axial Leaded
dv/dt Rating
754V/µs
RMS Current (Irms)
19.4A
Product Diameter
-
Product Width
45.6mm
Ripple Current
-
Product Range
941C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503