287 Product Results Found for "WIMA"
All Filters
Expand Filters
Manufacturer
(287)
Operating Temperature Min
(282)
(5)
Capacitor Mounting
(31)
(256)
Product Range
(3)
(38)
(33)
(2)
(12)
(38)
(10)
(16)
Operating Temperature Max
(260)
(13)
(5)
(9)
Dielectric Type
(78)
(12)
(33)
(1)
(119)
(39)
(5)
Capacitor Case / Package
(4)
(10)
(15)
(2)
(255)
(1)
Capacitance
(1)
(1)
(1)
(4)
(3)
(3)
(4)
(4)
Capacitance Tolerance
(1)
(207)
(6)
(11)
(62)
Product Height
(11)
(8)
(1)
(2)
(7)
(25)
(27)
(12)
Product Width
(30)
(9)
(4)
(8)
(13)
(16)
(4)
(25)
Packaging
(256)
(31)
(31)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+RM2.620 100+RM1.890 500+RM1.570 1000+RM1.170 3000+RM1.070 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.620 100+RM1.030 500+RM0.929 1000+RM0.790 3000+RM0.758 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM5.370 100+RM4.020 500+RM3.410 1000+RM2.550 3000+RM2.360 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM2.620 100+RM1.890 500+RM1.570 2500+RM1.070 6000+RM1.000 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM2.750 100+RM1.990 500+RM1.640 2500+RM1.120 6000+RM1.050 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM3.100 100+RM2.260 500+RM1.870 2500+RM1.280 6000+RM1.200 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 47pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.860 100+RM1.170 500+RM0.921 2500+RM0.628 5000+RM0.557 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM3.670 100+RM2.680 500+RM2.220 1000+RM1.660 2500+RM1.520 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM4.490 100+RM3.270 500+RM2.710 1000+RM2.020 3000+RM1.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 280V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM2.900 10+RM1.940 100+RM1.330 500+RM0.864 1000+RM0.792 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM25.570 5+RM21.760 10+RM17.940 25+RM16.760 50+RM15.570 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 17mm | 34.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.640 100+RM1.580 500+RM1.350 2500+RM1.230 4000+RM0.987 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 250V | 400V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | FKP3 Series | -55°C | 100°C | - | ||||||
Each | 10+RM0.960 100+RM0.718 500+RM0.696 2500+RM0.674 5000+RM0.665 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 1+RM1.310 | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | - | ||||||
Each | 10+RM2.090 100+RM1.830 500+RM1.510 2500+RM1.360 5000+RM1.250 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C | - | ||||||
Each | 10+RM2.420 100+RM1.740 500+RM1.440 2500+RM1.220 5000+RM1.170 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.660 100+RM1.500 500+RM1.240 1000+RM1.170 3000+RM1.050 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+RM45.730 10+RM40.020 25+RM33.170 50+RM29.740 100+RM27.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | 230V | 450V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM14.000 50+RM12.070 100+RM8.040 250+RM7.250 500+RM6.460 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.440 100+RM1.140 500+RM0.929 1000+RM0.876 2500+RM0.813 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.990 100+RM1.570 500+RM1.520 2500+RM0.965 5000+RM0.897 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.380 100+RM1.250 500+RM1.020 1000+RM0.947 2000+RM0.920 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+RM1.210 100+RM1.080 500+RM0.876 2500+RM0.745 6000+RM0.687 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 5+RM4.540 50+RM3.120 250+RM2.270 500+RM1.510 1500+RM1.400 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+RM1.800 100+RM1.430 500+RM1.360 2500+RM1.050 6000+RM0.897 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 33pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||