0
0 ItemsRM0.00

Aluminium Polymer Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2354675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM7.680
50+RM3.910
100+RM3.540
250+RM3.220
500+RM2.900
47µF
10V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
5.9mm
-55°C
105°C
OS-CON SVP Series
4699313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM6.770
50+RM3.460
100+RM3.130
250+RM2.850
500+RM2.570
More Pricing...
39µF
16V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
5.9mm
-55°C
105°C
OS-CON SVP Series
3584385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM16.530
10+RM14.000
50+RM11.460
100+RM8.920
200+RM8.750
More Pricing...
1500µF
2.5V
Radial Can - SMD
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.62A
8mm
-
11.9mm
-55°C
125°C
OS-CON SVT Series
9189025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM6.710
50+RM6.010
100+RM4.740
500+RM3.820
1000+RM2.710
39µF
16V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
6.6mm
5.9mm
-55°C
105°C
OS-CON SVP Series
9188908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.700
47µF
10V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
6.6mm
5.9mm
-55°C
105°C
OS-CON SVP Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account