Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO
Manufacturer Part No10SVP47MCopy
Order Code
Re-Reel9188908RL
Cut Tape9188908
Product RangeOS-CON SVP Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSANYO
Manufacturer Part No10SVP47MCopy
Order Code
Re-Reel9188908RL
Cut Tape9188908
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.62A
Product Diameter6.3mm
Product Length6.6mm
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.62A
Product Length
6.6mm
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Voltage(DC)
10V
ESR
0.05ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
