Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM338.160 |
| 5+ | RM295.900 |
| 20+ | RM245.170 |
| 60+ | RM238.270 |
| 100+ | RM228.470 |
Product Information
Product Overview
T551 series axial leaded polymer hermetically sealed (PHS) devices are tantalum capacitors with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 or wet electrolyte as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency and low temperature. Additionally, this part may be operated at voltages up to 80% of rated voltage, with equivalent or better reliability than traditional MnO2 or wet tantalum capacitors operated at 50% of rated voltage. With reduced ESR and enhanced capacitance retention at higher frequencies and low temperatures, these parts provide the highest total capacitance and the most economical solution for high power applications. Typical applications include high voltage power management, such as buck/boost converters, filtering, hold-up capacitors, and other high ripple current applications.
- Includes F-Tech anode which eliminates hidden defects in the dielectric
- 100% simulated breakdown screening
- Maximum operating temperature of +125°C
- Polymer cathode technology, extremely low ESR
- High frequency and low temperature capacitance retention
- 100% constant voltage conditioning (240 hours), 100% surge current tested
- Volumetrically efficient, non-ignition failure mode
- Exhibits benign failure mode which eliminates case breach that can occur in wet tantalum capacitors
- T551 case dimensions equivalent to MIL-PRF-39006/22/25/30/31
- Offers higher ripple current handling capability and a lower ESR range than wet tantalums
Technical Specifications
75µF
75V
0.11ohm
-
-
-55°C
T551 Series
Lead (04-Feb-2026)
± 10%
B
Axial Leaded
-
1.58A
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate