Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D751KXDAJ Capacitor, RF, Surface Mount, 750 pF, 300 V, VJ HIFREQ Series, ± 10%, 125 °C, 1111 [2828 Metric]](https://my.element14.com/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D751KXDAJCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2420165RL
Cut Tape2420165
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.370 | RM5.37 |
| Total Price | RM5.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.370 |
| 50+ | RM4.840 |
| 100+ | RM4.360 |
| 500+ | RM3.700 |
| 1000+ | RM3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D751KXDAJCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2420165RL
Cut Tape2420165
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance750pF
Voltage Rating300V
Product RangeVJ HIFREQ Series
Capacitance Tolerance 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
750pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
300V
Capacitance Tolerance
10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055