Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F751C107KCC Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2812 [7132 Metric], ± 10%, 0.22 ohm, C](https://my.element14.com/productimages/standard/en_GB/4629349-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107KCCCopy
Order Code
Re-Reel4629349RL
Cut Tape4629349
Product RangeF75 Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM35.320 | RM35.32 |
| Total Price | RM35.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM35.320 |
| 10+ | RM26.830 |
| 50+ | RM24.880 |
| 100+ | RM24.460 |
| 200+ | RM24.040 |
| 500+ | RM22.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107KCCCopy
Order Code
Re-Reel4629349RL
Cut Tape4629349
Product RangeF75 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.22ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current707mA
Product Length7.1mm
Product Width3.2mm
Product Height2.5mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.22ohm
Failure Rate
-
Product Length
7.1mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
707mA
Product Width
3.2mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001