Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1206USB-113MLCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458116RL
Cut Tape2458116
Product Range1206USB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.960 | RM34.80 |
| Total Price | RM34.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.960 |
| 50+ | RM6.790 |
| 250+ | RM4.900 |
| 500+ | RM3.380 |
| 1000+ | RM3.320 |
| 2000+ | RM3.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-113MLCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458116RL
Cut Tape2458116
Product Range1206USB Series
Technical Datasheet
DC Current Rating500mA
Inductance623nH
DC Resistance Max0.44ohm
Product Range1206USB Series
Impedance1.1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1206USB series USB 2.0 Common Mode Choke designed for IEEE1394, HDMI and LVDS applications. This series Choke eliminates virtually all common mode noise in high-speed, differential mode signal transmission.
- EIA 1206 footprint
- <gt/>30dB Common mode attenuation
- <gt/>100Ω Impedance
- Ferrite core
- Halogen-free
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.44ohm
Impedance
1.1kohm
Product Length
3.2mm
Product Height
1.83mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
623nH
Product Range
1206USB Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037